+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0510670200
Manufacturer | MOLEX | |
Type of connector | wire-wire | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | Mighty-SPOX | |
Number of pins | 2 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Colour | natural | |
Flammability rating | UL94V-0 | |
Body material | polyester | |
Contacts pitch | 3.5mm | |
Locking system | for latch | |
Operating temperature | -40...105°C | |
Insulator material | PBT | |
Enclosure material | polyester | |
Height | 13.3mm |