+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638111000

Tool: for crimping; 24AWG÷14AWG


Manufacturer: MOLEX

Manufacturer part number:
0638111000
TME Symbol:
MX-63811-1000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Wire size
24AWG...14AWG
Gross weight304.6 g
Certificates
See other products in this category: Crimping Tools - Others MOLEX,
*
0638111000
40 in TME stock
Net price for quantities from 1 pcs - 83.82 USDGross price for quantities from 1 pcs - 83.82 USD
Net price for quantities from 3 pcs - 79.79 USDGross price for quantities from 3 pcs - 79.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs