+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

638170000

Stripping tool; 0.05÷10mm2; Wire: round,multi-core; V shaped


Manufacturer: MOLEX

Manufacturer part number:
638170000
TME Symbol:
MX-63817-0000

Specification

Manufacturer
MOLEX
Type of tool
stripping tool
Wire cross-section
0.05...10mm2
Kind of stripping wire
multi-core, round
Kind of blade
V shaped
Tool material
plastic
Mechanical durability
150000 cycles
Tool length
123mm
Tools features
  • ergonomic handle
  • non-slip grip
Gross weight184.4 g

WATCH VIDEO

See other products in this category: Strippers for wire & cable MOLEX,
*
638170000
3 in TME stock
Net price for quantities from 1 pcs - 135.07 USDGross price for quantities from 1 pcs - 135.07 USD
Net price for quantities from 3 pcs - 125.76 USDGross price for quantities from 3 pcs - 125.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs