+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

638171100

Stripping tool; 0.03÷16mm2; Wire: round,multi-core,fiber-optic


Manufacturer: MOLEX

Manufacturer part number:
638171100
TME Symbol:
MX-63817-1100

Specification

Manufacturer
MOLEX
Type of tool
stripping tool
Wire cross-section
0.03...16mm2
Kind of stripping wire
fiber-optic, multi-core, round
Kind of blade
V shaped
Tool material
plastic
Tools features
  • ergonomic handle
  • non-slip grip
Gross weight248.56 g
See other products in this category: Strippers for wire & cable MOLEX,
*
638171100
1 in TME stock
Net price for quantities from 1 pcs - 282.51 USDGross price for quantities from 1 pcs - 282.51 USD
Net price for quantities from 3 pcs - 263.99 USDGross price for quantities from 3 pcs - 263.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.