+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63817-1300

Stripping tool; 0.12÷0.4mm; Wire: round

Manufacturer: MOLEX

Manufacturer part number:
63817-1300
TME Symbol:
MX-63817-1300

Specification

Manufacturer
MOLEX
Type of tool
stripping tool
Cable external diameter
0.12...0.4mm
Kind of stripping wire
round
Gross weight53.32 g
See other products in this category: Strippers for wire & cable MOLEX,
*
63817-1300
0 in TME stock
Net price for quantities from 1 pcs - 66.26 USDGross price for quantities from 1 pcs - 66.26 USD
Net price for quantities from 3 pcs - 60.04 USDGross price for quantities from 3 pcs - 60.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.