+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638190000

Tool: for crimping; terminals; 24AWG÷20AWG,30AWG÷26AWG; 190mm


Manufacturer: MOLEX

Manufacturer part number:
0638190000
TME Symbol:
MX-63819-0000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Related items
MX-43030, MX-43031, MX-63810-0104, MX-63810-0105
Wire size
24AWG...20AWG/30AWG...26AWG
Wire cross-section
0.05...0.12mm2/0.2...0.5mm2
Length
190mm
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight349.53 g
Certificates
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638190000
0 in TME stock
Net price for quantities from 1 pcs - 544.97 USDGross price for quantities from 1 pcs - 544.97 USD
Net price for quantities from 2 pcs - 508.87 USDGross price for quantities from 2 pcs - 508.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs