+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638191000

Tool: for crimping; terminals; 0.08÷0.35mm2; 28AWG÷22AWG


Manufacturer: MOLEX

Manufacturer part number:
0638191000
TME Symbol:
MX-63819-1000

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Wire cross-section
0.08...0.35mm2
Wire size
28AWG...22AWG
Length
190mm
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight353.25 g
Certificates
See other products in this category: Crimping Tools for Terminals MOLEX,
*
0638191000
1 in TME stock
Net price for quantities from 1 pcs - 456.47 USDGross price for quantities from 1 pcs - 456.47 USD
Net price for quantities from 2 pcs - 440.17 USDGross price for quantities from 2 pcs - 440.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs