+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638191100

Tool: for crimping; terminals; 0.52÷2.08mm2; 20AWG÷14AWG


Manufacturer: MOLEX

Manufacturer part number:
0638191100
TME Symbol:
MX-63819-1100

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Wire cross-section
0.52...2.08mm2
Wire size
20AWG...14AWG
Related items
MX-1189-A-P901-, MX-1190--P901-L, MX-1190-P9012, MX-1380TL, MX-1381-P901L
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight391.8 g
Certificates
See other products in this category: Crimping Tools for Terminals MOLEX,
*
0638191100
0 in TME stock
Net price for quantities from 1 pcs - 519.62 USDGross price for quantities from 1 pcs - 519.62 USD
Net price for quantities from 2 pcs - 485.95 USDGross price for quantities from 2 pcs - 485.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.