+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638191300

Tool: for crimping; terminals; 20AWG÷18AWG,24AWG÷22AWG


Manufacturer: MOLEX

Manufacturer part number:
0638191300
TME Symbol:
MX-63819-1300

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Wire size
20AWG...18AWG/24AWG...22AWG
Related items
MX-1560--P901-L, MX-02-06-1101, MX-02-06-2101, MX-02-06-6102
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight362.2 g
Certificates
See other products in this category: Crimping Tools for Terminals MOLEX,
*
0638191300
3 in TME stock
Net price for quantities from 1 pcs - 601.68 USDGross price for quantities from 1 pcs - 601.68 USD
Net price for quantities from 2 pcs - 555.39 USDGross price for quantities from 2 pcs - 555.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.