+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638191500

Tool: for crimping; terminals; 0.08÷0.04mm2; 32AWG÷28AWG


Manufacturer: MOLEX

Manufacturer part number:
0638191500
TME Symbol:
MX-63819-1500

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Crimp tool application
terminals
Wire cross-section
0.08...0.04mm2
Wire size
32AWG...28AWG
Length
190mm
Related items
MX-50193, MX-63819-1575, MX-501334
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight349.7 g
See other products in this category: Crimping Tools for Terminals MOLEX,
*
0638191500
2 in TME stock
Net price for quantities from 1 pcs - 638.87 USDGross price for quantities from 1 pcs - 638.87 USD
Net price for quantities from 2 pcs - 593.65 USDGross price for quantities from 2 pcs - 593.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.