+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0638193800

Tool: for crimping; 20AWG; terminals; CTX64


Manufacturer: MOLEX

Manufacturer part number:
0638193800
TME Symbol:
MX-63819-3800

Specification

Manufacturer
MOLEX
Type of tool
for crimping
Related items
34803-0112, 34803-0114, 34803-0122, 34803-0124, 34803-0212, 34803-0214, 34803-0222, 34803-0224, 34803-0405, 34803-0406, 34803-0409, 34803-0410, 34863-0212, 34863-0214, 34863-0405, 34863-0409, 502306-0112, 502306-0114, 502306-0122, 502306-0124, 502306-0212, 502306-0214, 502306-0222, 502306-0224, 502306-0405, 502306-0406, 502306-0409, 502306-0410
Wire size
20AWG
Application
terminals
Application - series/manufacturer
CTX64
Gross weight552.6 g
See other products in this category: Dedicated Crimping Tools MOLEX,
*
0638193800
0 in TME stock
Net price for quantities from 1 pcs - 641.98 USDGross price for quantities from 1 pcs - 641.98 USD
Net price for quantities from 3 pcs - 600.11 USDGross price for quantities from 3 pcs - 600.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.