+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0687980009
Manufacturer | MOLEX | |
Type of connection cable | USB - USB | |
Cable length | 1m | |
Insulation colour | white | |
Core diameter | 28AWG | |
Wire insulation material | elastomer thermoplastic TPE | |
Shield structure | shielded |