+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73137-5003

Connector: BNC; socket; female; angled 90°; 50Ω; THT; on PCBs

Manufacturer: MOLEX

Manufacturer part number:
73137-5003

Alternative designations: 0731375003

TME Symbol:
MX-73137-5003

Specification

Manufacturer
MOLEX
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
on PCBs
Insulator material
polypropylene
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
2GHz
Body material
zinc alloy
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-20...70°C
Gross weight11.43 g
Certificates
See other products in this category: BNC connectors MOLEX,
*
73137-5003
30 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.08 USDGross price for quantities from 10 pcs - 3.08 USD
Net price for quantities from 25 pcs - 2.90 USDGross price for quantities from 25 pcs - 2.90 USD
Net price for quantities from 48 pcs - 2.79 USDGross price for quantities from 48 pcs - 2.79 USD
Net price for quantities from 96 pcs - 2.66 USDGross price for quantities from 96 pcs - 2.66 USD
Net price for quantities from 240 pcs - 2.54 USDGross price for quantities from 240 pcs - 2.54 USD
Net price for quantities from 384 pcs - 2.48 USDGross price for quantities from 384 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 48 pcsCardboard = 384 pcs