+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73162-6151

Connector: 4.3-10; male; for cable; straight; plug; 50Ω; IP68; 6GHz


Manufacturer: MOLEX

Manufacturer part number:
73162-6151

Alternative designations: 0731626151

TME Symbol:
MX-73162-6151

Specification

Manufacturer
MOLEX
Type of connector
4.3-10
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Connector
plug
Wave impedance
50Ω
IP rating
IP68
Electrical mounting
soldering
Contact plating
silver plated
Insulator material
PTFE
Max. frequency
6GHz
Kind of cable
1/2" Super Flex Coaxial
Gross weight48.2 g
Certificates
See other products in this category: 4.3-10 connectors MOLEX,
*
73162-6151
3 in TME stock
Net price for quantities from 1 pcs - 11.58 USDGross price for quantities from 1 pcs - 11.58 USD
Net price for quantities from 5 pcs - 9.78 USDGross price for quantities from 5 pcs - 9.78 USD
Net price for quantities from 25 pcs - 9.35 USDGross price for quantities from 25 pcs - 9.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts