+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0731626171
Manufacturer | MOLEX | |
Type of connector | 4.3-10 | |
Kind of connector | male | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Connector | plug | |
Wave impedance | 50Ω | |
IP rating | IP68 | |
Electrical mounting | soldering | |
Contact plating | silver plated | |
Insulator material | PTFE | |
Max. frequency | 6GHz | |
Kind of cable | 1/2" Super Flex Coaxial |