+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73171-0702

Connector: BNC; socket; female; angled 90°; 75Ω; THT; on PCBs

Manufacturer: MOLEX

Manufacturer part number:
73171-0702

Alternative designations: 0731710702

TME Symbol:
MX-73171-0702

Specification

Manufacturer
MOLEX
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
75Ω
Electrical mounting
THT
Mechanical mounting
on PCBs
Insulator material
polypropylene
Contact plating
gold-plated
Gross weight13.49 g
Certificates
See other products in this category: BNC connectors MOLEX,
*
73171-0702
0 in TME stock
Net price for quantities from 90 pcs - 5.44 USDGross price for quantities from 90 pcs - 5.44 USD
Net price for quantities from 150 pcs - 5.09 USDGross price for quantities from 150 pcs - 5.09 USD
Net price for quantities from 250 pcs - 4.73 USDGross price for quantities from 250 pcs - 4.73 USD
Net price for quantities from 300 pcs - 4.60 USDGross price for quantities from 300 pcs - 4.60 USD
Net price for quantities from 500 pcs - 4.20 USDGross price for quantities from 500 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 90.
Multiplicity: 1.