+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

73415-2063

Connector: MMCX; socket; female; straight; soldering; gold-plated


Manufacturer: MOLEX

Manufacturer part number:
73415-2063

Alternative designations: 0734152063

TME Symbol:
MX-73415-2063

Specification

Manufacturer
MOLEX
Type of connector
MMCX
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Contact material
beryllium copper
Contact plating
gold-plated
Body material
brass
Operating temperature
-55...165°C
Insulator material
PTFE
Wave impedance
50Ω
Max. frequency
6GHz
Body plating
gold
Mechanical durability
500 cycles
Gross weight2 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
73415-2063
1031 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 250 pcs - 1.71 USDGross price for quantities from 250 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.61 USDGross price for quantities from 500 pcs - 1.61 USD
Net price for quantities from 1000 pcs - 1.55 USDGross price for quantities from 1000 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 600 pcs