+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76823-0344

Contact; female; Mega-Fit; tinned; 14AWG; crimped; 25A; 5.7mm


Manufacturer: MOLEX

Manufacturer part number:
76823-0344

Alternative designations: 0768230344

TME Symbol:
MX-76823-0344

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
contact
Kind of connector
female
Application - series/manufacturer
Mega-Fit
Contact plating
tinned
Wire size
14AWG
Electrical mounting
crimped
Maximum current
25A
Contacts pitch
5.7mm
Gross weight0.626 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
76823-0344
6167 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs