+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

78800-0001

Connector: for cards; Micro SIM; shielded,push-push; SMT; PIN: 6


Manufacturer: MOLEX

Manufacturer part number:
78800-0001

Alternative designations: 0788000001

TME Symbol:
MX-78800-0001

Specification

Manufacturer
MOLEX
Type of connector
for cards
Kind of card
Micro SIM
Electrical mounting
SMT
Contact plating
gold-plated
Number of pins
6
Mechanical durability
5000 cycles
Maximum current
0.5A
Profile height
1.4mm
Max. voltage
5V
Kind of package
cut from reel
Connector variant
  • push-push
  • shielded
Gross weight0.73 g
Certificates
See other products in this category: Card connectors MOLEX,
*
78800-0001
1993 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 2 pcs - 1.12 USDGross price for quantities from 2 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 200 pcs