+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Manufacturer | MOLEX | |
Type of connection cable | cable with crimped terminals | |
Cable length | 0.3m | |
Cable/adapter structure | Pico-Lock female | |
Contact plating | gold-plated | |
Wire size | 30AWG | |
Contacts pitch | 1.5mm |