+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

797581009

Cable with crimped terminals; 0.3m; DuraClik female; 26AWG


Manufacturer: MOLEX

Manufacturer part number:
797581009
TME Symbol:
MX-79758-1009

Specification

Manufacturer
MOLEX
Type of connection cable
cable with crimped terminals
Cable length
0.3m
Cable/adapter structure
DuraClik female
Contact plating
tinned
Wire size
26AWG
Contacts pitch
2mm
Gross weight0.707 g
Certificates
See other products in this category: Cables with Crimped Terminals MOLEX,
*
797581009
236 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.35 USDGross price for quantities from 5 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs