+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

797581010

Cable with crimped terminals; 0.3m; Pico-EZMate female; 28AWG


Manufacturer: MOLEX

Manufacturer part number:
797581010
TME Symbol:
MX-79758-1010

Specification

Manufacturer
MOLEX
Type of connection cable
cable with crimped terminals
Cable length
0.3m
Cable/adapter structure
Pico-EZMate female
Contact plating
gold-plated
Wire size
28AWG
Contacts pitch
1.2mm
Gross weight0.355 g
Certificates
See other products in this category: Cables with Crimped Terminals MOLEX,
*
797581010
112 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.