+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

797581013

Cable with crimped terminals; 0.3m; CLIK-Mate female; 28AWG


Manufacturer: MOLEX

Manufacturer part number:
797581013
TME Symbol:
MX-79758-1013

Specification

Manufacturer
MOLEX
Type of connection cable
cable with crimped terminals
Cable length
0.3m
Cable/adapter structure
CLIK-Mate female
Contact plating
tinned
Wire size
28AWG
Contacts pitch
1.25mm
Gross weight0.5 g
Certificates
See other products in this category: Cables with Crimped Terminals MOLEX,
*
797581013
78 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.