+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79758-1019

Cable with crimped terminals; 0.3m; Pico-Clasp female; 28AWG


Manufacturer: MOLEX

Manufacturer part number:
79758-1019
TME Symbol:
MX-79758-1019

Specification

Manufacturer
MOLEX
Type of connection cable
cable with crimped terminals
Cable length
0.3m
Cable/adapter structure
Pico-Clasp female
Contact plating
tinned
Wire size
28AWG
Gross weight0.345 g
Certificates
See other products in this category: Cables with Crimped Terminals MOLEX,
*
79758-1019
220 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.