+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

797582029

Cable with crimped terminals; black; 0.15m; MLX male,both sides


Manufacturer: MOLEX

Manufacturer part number:
797582029
TME Symbol:
MX-79758-2029

Specification

Manufacturer
MOLEX
Type of connection cable
cable with crimped terminals
Insulation colour
black
Cable length
0.15m
Contact plating
tinned
Wire size
18AWG
Contacts pitch
6.35mm
Cable/adapter structure
  • both sides
  • MLX male
Gross weight2.9 g
Certificates
See other products in this category: Cables with Crimped Terminals MOLEX,
*
797582029
15 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts