+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

797582032

Cable with crimped terminals; black; 0.3m; Plating: tinned; 18AWG


Manufacturer: MOLEX

Manufacturer part number:
797582032
TME Symbol:
MX-79758-2032

Specification

Manufacturer
MOLEX
Type of connection cable
cable with crimped terminals
Insulation colour
black
Cable length
0.3m
Contact plating
tinned
Wire size
18AWG
Contacts pitch
6.35mm
Cable/adapter structure
  • both sides
  • MLX female
Gross weight5.25 g
Certificates
See other products in this category: Cables with Crimped Terminals MOLEX,
*
797582032
15 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts