+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

797582040

Cable with crimped terminals; 0.3m; Mega-Fit female; 12AWG


Manufacturer: MOLEX

Manufacturer part number:
797582040
TME Symbol:
MX-79758-2040

Specification

Manufacturer
MOLEX
Type of connection cable
cable with crimped terminals
Cable length
0.3m
Cable/adapter structure
Mega-Fit female
Contact plating
gold-plated
Wire size
12AWG
Contacts pitch
5.7mm
Gross weight13.05 g
Certificates
See other products in this category: Cables with Crimped Terminals MOLEX,
*
797582040
125 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.