+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

79758-2147

Cable with crimped terminals; black; 0.15m; Plating: tinned


Manufacturer: MOLEX

Manufacturer part number:
79758-2147
TME Symbol:
MX-79758-2147

Specification

Manufacturer
MOLEX
Type of connection cable
cable with crimped terminals
Insulation colour
black
Cable length
0.15m
Contact plating
tinned
Wire size
22AWG
Cable/adapter structure
  • both sides
  • Mini-Lock female
Gross weight1 g
Certificates
See other products in this category: Cables with Crimped Terminals MOLEX,
*
79758-2147
0 in TME stock
Net price for quantities from 200 pcs - 1.05 USDGross price for quantities from 200 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.