+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93600-0092

Nut; M16; brass; Thk: 2.8mm; Spanner: 19mm; Thread: metric; Pitch: 1.5

Manufacturer: MOLEX

Manufacturer part number:
93600-0092

Alternative designations: 7000.6951.0

TME Symbol:
MX-936000092

Specification

Manufacturer
MOLEX
Type of cable accessories
nut
Gland thread
M16
Body material
brass
Thickness
2.8mm
Spanner size
19mm
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Application - series/manufacturer
GWconnect
Gross weight2.84 g
Certificates
See other products in this category: Nuts for Glands MOLEX,
*
93600-0092
293 in TME stock
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 100 pcs