+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

93600-0107

Nut; PG9; brass; Thk: 2.8mm; Spanner: 18mm; Thread: PG; nickel


Manufacturer: MOLEX

Manufacturer part number:
93600-0107

Alternative designations: 7000.6966.0

TME Symbol:
MX-936000107

Specification

Manufacturer
MOLEX
Type of cable accessories
nut
Gland thread
PG9
Body material
brass
Thickness
2.8mm
Spanner size
18mm
Kind of thread
PG
Plating material
nickel
Application - series/manufacturer
GWconnect
Gross weight2.22 g
Certificates
See other products in this category: Nuts for Glands MOLEX,
*
93600-0107
311 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
Packaging method by the manufacturer:Bag = 25 pcsBag = 100 pcs