+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93600-0347

Cable gland; M16; 1.5; IP68; polyamide; black; UL94V-2; GWconnect


Manufacturer: MOLEX

Manufacturer part number:
93600-0347

Alternative designations: 7000.7822.6

TME Symbol:
MX-936000347

Specification

Manufacturer
MOLEX
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
4...8mm
Kind of thread
metric
Flammability rating
UL94V-2
Gasket material
NBR caoutchouc
Manufacturer series
GWconnect
Operating temperature
-40...100°C
Kit contents
  • cable gland
  • nut
  • O-ring gasket
Gross weight7.335 g
Certificates
See other products in this category: Glands MOLEX,
See other products from this series.:
*
93600-0347
764 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Packaging method by the manufacturer:Bag = 100 pcs