+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 7000.7829.6
Manufacturer | MOLEX | |
Type of cable accessories | cable gland | |
Gland thread | PG7 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | black | |
Cable external diameter | 3...6.5mm | |
Kind of thread | PG | |
Flammability rating | UL94V-2 | |
Gasket material | NBR caoutchouc | |
Manufacturer series | GWconnect | |
Operating temperature | -40...110°C |