+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0012

Enclosure: multipurpose; X: 101mm; Y: 101mm; Z: 58mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0012

Alternative designations: 8000.6261.0

TME Symbol:
MX-936040012

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
101mm
Dimension Y
101mm
Dimension Z
58mm
Version
with fixing lugs
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
light grey
IP rating
IP66
Gross weight274.3 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0012
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.52 USDGross price for quantities from 1 pcs - 21.52 USD
Net price for quantities from 5 pcs - 19.02 USDGross price for quantities from 5 pcs - 19.02 USD
Net price for quantities from 40 pcs - 17.72 USDGross price for quantities from 40 pcs - 17.72 USD
Net price for quantities from 80 pcs - 16.65 USDGross price for quantities from 80 pcs - 16.65 USD
Packaging method by the manufacturer:Cardboard = 40 pcs