+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0017

Enclosure: multipurpose; X: 114mm; Y: 139mm; Z: 62mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0017

Alternative designations: 8000.6262.0

TME Symbol:
MX-936040017

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
114mm
Dimension Y
139mm
Dimension Z
62mm
Version
with fixing lugs
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
light grey
IP rating
IP66
Gross weight422.1 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0017
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.55 USDGross price for quantities from 1 pcs - 27.55 USD
Net price for quantities from 5 pcs - 25.84 USDGross price for quantities from 5 pcs - 25.84 USD
Net price for quantities from 32 pcs - 24.11 USDGross price for quantities from 32 pcs - 24.11 USD
Net price for quantities from 128 pcs - 22.73 USDGross price for quantities from 128 pcs - 22.73 USD
Packaging method by the manufacturer:Cardboard = 32 pcs