+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0022

Enclosure: multipurpose; X: 141mm; Y: 166mm; Z: 64mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0022

Alternative designations: 8000.6263.0

TME Symbol:
MX-936040022

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
141mm
Dimension Y
166mm
Dimension Z
64mm
Version
with fixing lugs
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
light grey
IP rating
IP66
Gross weight557 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0022
59 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.26 USDGross price for quantities from 1 pcs - 40.26 USD
Net price for quantities from 5 pcs - 35.78 USDGross price for quantities from 5 pcs - 35.78 USD
Net price for quantities from 24 pcs - 33.55 USDGross price for quantities from 24 pcs - 33.55 USD
Net price for quantities from 96 pcs - 31.32 USDGross price for quantities from 96 pcs - 31.32 USD
Packaging method by the manufacturer:Cardboard = 24 pcs