+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0027

Enclosure: multipurpose; X: 167mm; Y: 189mm; Z: 80mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0027

Alternative designations: 8000.6264.0

TME Symbol:
MX-936040027

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
167mm
Dimension Y
189mm
Dimension Z
80mm
Version
with fixing lugs
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
light grey
IP rating
IP66
Gross weight824.3 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0027
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.64 USDGross price for quantities from 1 pcs - 58.64 USD
Net price for quantities from 5 pcs - 52.13 USDGross price for quantities from 5 pcs - 52.13 USD
Net price for quantities from 16 pcs - 48.88 USDGross price for quantities from 16 pcs - 48.88 USD
Net price for quantities from 48 pcs - 45.61 USDGross price for quantities from 48 pcs - 45.61 USD
Packaging method by the manufacturer:Cardboard = 16 pcs