+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0037

Enclosure: multipurpose; X: 257mm; Y: 307mm; Z: 121mm; GWconnect


Manufacturer: MOLEX

Manufacturer part number:
93604-0037

Alternative designations: 8000.6266.0

TME Symbol:
MX-936040037

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
257mm
Dimension Y
307mm
Dimension Z
121mm
Version
with fixing lugs
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
light grey
IP rating
IP66
Gross weight2.3477 kg
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0037
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 167.19 USDGross price for quantities from 1 pcs - 167.19 USD
Net price for quantities from 4 pcs - 147.79 USDGross price for quantities from 4 pcs - 147.79 USD
Net price for quantities from 40 pcs - 137.63 USDGross price for quantities from 40 pcs - 137.63 USD
Net price for quantities from 80 pcs - 129.32 USDGross price for quantities from 80 pcs - 129.32 USD
Packaging method by the manufacturer:Cardboard = 4 pcs