+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0079

Enclosure: multipurpose; X: 70mm; Y: 100mm; Z: 45mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0079

Alternative designations: 8100.8002.0

TME Symbol:
MX-936040079

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
100mm
Dimension Z
45mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP66
Gross weight314.7 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0079
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.17 USDGross price for quantities from 1 pcs - 49.17 USD
Net price for quantities from 5 pcs - 43.70 USDGross price for quantities from 5 pcs - 43.70 USD
Net price for quantities from 25 pcs - 40.98 USDGross price for quantities from 25 pcs - 40.98 USD
Net price for quantities from 100 pcs - 38.25 USDGross price for quantities from 100 pcs - 38.25 USD