+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0083

Enclosure: multipurpose; X: 45mm; Y: 50mm; Z: 30mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0083

Alternative designations: 8100.8005.0

TME Symbol:
MX-936040083

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
45mm
Dimension Y
50mm
Dimension Z
30mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP66
Gross weight84.51 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0083
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.65 USDGross price for quantities from 1 pcs - 13.65 USD
Net price for quantities from 5 pcs - 12.06 USDGross price for quantities from 5 pcs - 12.06 USD
Net price for quantities from 25 pcs - 11.39 USDGross price for quantities from 25 pcs - 11.39 USD
Net price for quantities from 100 pcs - 10.56 USDGross price for quantities from 100 pcs - 10.56 USD