+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0085

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 36mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0085

Alternative designations: 8100.8006.0

TME Symbol:
MX-936040085

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
36mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP66
Gross weight140.1 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0085
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.24 USDGross price for quantities from 1 pcs - 22.24 USD
Net price for quantities from 5 pcs - 19.87 USDGross price for quantities from 5 pcs - 19.87 USD
Net price for quantities from 25 pcs - 18.64 USDGross price for quantities from 25 pcs - 18.64 USD
Net price for quantities from 100 pcs - 17.39 USDGross price for quantities from 100 pcs - 17.39 USD
Packaging method by the manufacturer:Cardboard = 50 pcs