+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0093

Enclosure: multipurpose; X: 80mm; Y: 125mm; Z: 57mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0093

Alternative designations: 8100.8010.0

TME Symbol:
MX-936040093

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
125mm
Dimension Z
57mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP66
Gross weight486 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0093
25 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.20 USDGross price for quantities from 1 pcs - 45.20 USD
Net price for quantities from 5 pcs - 40.18 USDGross price for quantities from 5 pcs - 40.18 USD
Net price for quantities from 25 pcs - 37.67 USDGross price for quantities from 25 pcs - 37.67 USD
Net price for quantities from 100 pcs - 35.16 USDGross price for quantities from 100 pcs - 35.16 USD