+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0095

Enclosure: multipurpose; X: 80mm; Y: 175mm; Z: 57mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0095

Alternative designations: 8100.8011.0

TME Symbol:
MX-936040095

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
175mm
Dimension Z
57mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
dark grey
IP rating
IP66
Gross weight593 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0095
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.33 USDGross price for quantities from 1 pcs - 46.33 USD
Net price for quantities from 4 pcs - 40.54 USDGross price for quantities from 4 pcs - 40.54 USD