+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0157

Enclosure: multipurpose; X: 75mm; Y: 80mm; Z: 57mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0157

Alternative designations: 8100.8109.0

TME Symbol:
MX-936040157

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
80mm
Dimension Z
57mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
light grey
IP rating
IP66
Gross weight328.8 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0157
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 32.18 USDGross price for quantities from 50 pcs - 32.18 USD