+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95501-2441

Connector: RJ9; socket; PIN: 4; Cat 3; low profile; 4p4c; THT


Manufacturer: MOLEX

Manufacturer part number:
95501-2441

Alternative designations: 0955012441

TME Symbol:
MX-95501-2441

Specification

Manufacturer
MOLEX
Type of connector
RJ9
Connector
socket
Number of pins
4
Ethernet category
Cat 3
Connector variant
low profile
Connector pinout layout
4p4c
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight1.76 g
Certificates
See other products in this category: RJ connectors MOLEX,
*
95501-2441
0 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 126 pcs - 0.41 USDGross price for quantities from 126 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 126 pcsCardboard = 1 890 pcs