+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95501-2661

Connector: RJ12; socket; PIN: 6; Cat 3; low profile; 6p6c; THT


Manufacturer: MOLEX

Manufacturer part number:
95501-2661

Alternative designations: 0955012661

TME Symbol:
MX-95501-2661

Specification

Manufacturer
MOLEX
Type of connector
RJ12
Connector
socket
Number of pins
6
Ethernet category
Cat 3
Connector variant
low profile
Connector pinout layout
6p6c
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight2.578 g
Certificates
See other products in this category: RJ connectors MOLEX,
*
95501-2661
6817 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 4 pcs - 0.57 USDGross price for quantities from 4 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.43 USDGross price for quantities from 25 pcs - 0.43 USD
Net price for quantities from 126 pcs - 0.40 USDGross price for quantities from 126 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 126 pcsCardboard = 1 638 pcs