+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95503-2441

Connector: RJ9; socket; PIN: 4; Cat 3; gold-plated; 4p4c; on PCBs

Manufacturer: MOLEX

Manufacturer part number:
95503-2441

Alternative designations: 0955032441

TME Symbol:
MX-95503-2441

Specification

Manufacturer
MOLEX
Type of connector
RJ9
Connector
socket
Number of pins
4
Ethernet category
Cat 3
Contact plating
gold-plated
Connector pinout layout
4p4c
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
straight
Height
15.7mm
Gross weight2.05 g
Certificates
See other products in this category: RJ connectors MOLEX,
*
95503-2441
1087 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 0.99 USD
Net price for quantities from 80 pcs - 0.91 USDGross price for quantities from 80 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 119 pcs - 0.84 USDGross price for quantities from 119 pcs - 0.84 USD
Net price for quantities from 238 pcs - 0.71 USDGross price for quantities from 238 pcs - 0.71 USD
Net price for quantities from 595 pcs - 0.66 USDGross price for quantities from 595 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 119 pcsCardboard = 1 785 pcs