+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 0955032661
Manufacturer | MOLEX | |
Type of connector | RJ12 | |
Connector | socket | |
Number of pins | 6 | |
Ethernet category | Cat 3 | |
Contact plating | gold-plated | |
Connector pinout layout | 6p6c | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Spatial orientation | straight | |
Height | 15.7mm |