+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95540-2881

Connector: RJ45; socket; PIN: 8; Cat 3; shielded,low profile; 8p8c


Manufacturer: MOLEX

Manufacturer part number:
95540-2881

Alternative designations: 0955402881

TME Symbol:
MX-95540-2881

Specification

Manufacturer
MOLEX
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
angled 90°
Connector variant
  • low profile
  • shielded
Gross weight2.66 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors MOLEX,
*
95540-2881
703 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.78 USDGross price for quantities from 25 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 120 pcs - 1.41 USDGross price for quantities from 120 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 120 pcs