+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11-03-0044

Tool: for removal; terminals; 90mm


Manufacturer: MOLEX

Manufacturer part number:
11-03-0044

Alternative designations: HT60630B

TME Symbol:
MX-HT60630B

Specification

Manufacturer
MOLEX
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
Mini-Fit HCS, Mini-Fit Jr., Mini-Fit Plus HCS
Related items
MX-5378, MX-5556, MX-5558, MX-30490, MX-44476, MX-44478, MX-44485, MX-45750, MX-46012, MX-46018, MX-46083, MX-46098
Length
90mm
Gross weight7.66 g
Certificates
See other products in this category: Assembly/Disassembly Tools MOLEX,
*
11-03-0044
252 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.44 USDGross price for quantities from 1 pcs - 32.44 USD
Net price for quantities from 3 pcs - 30.53 USDGross price for quantities from 3 pcs - 30.53 USD
Net price for quantities from 5 pcs - 28.63 USDGross price for quantities from 5 pcs - 28.63 USD
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 300 pcs