+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11030043

Tool: for removal; terminals; 85mm


Manufacturer: MOLEX

Manufacturer part number:
11030043

Alternative designations: HT60923A

TME Symbol:
MX-HT60923A

Specification

Manufacturer
MOLEX
Type of tool
for removal
Crimp tool application
terminals
Related items
MX-43030, MX-43031, MX-44372, MX-46235, MX-50011, MX-50031, MX-50058, MX-50061, MX-50079, MX-50080, MX-50133, MX-50200, MX-50212, MX-50372, MX-50420, MX-502438
Length
85mm
Gross weight5.93 g
Certificates
See other products in this category: Assembly/Disassembly Tools MOLEX,
*
11030043
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.19 USDGross price for quantities from 1 pcs - 43.19 USD
Net price for quantities from 3 pcs - 40.30 USDGross price for quantities from 3 pcs - 40.30 USD
Net price for quantities from 5 pcs - 37.88 USDGross price for quantities from 5 pcs - 37.88 USD
Packaging method by the manufacturer:Bag = 10 pcs